Reference Only

0022284115

Headers & Wire Housings HDR VT 1X11P .1" 295/120 15AU

Manufacturer:

Mfr Part:
0022284115

TTI Part:
22-28-4115

EDA / CAD Models

Alternate Part Number

22-28-4365

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions11 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length7.49 mm (0.295 in)
Termination Post Length3.05 mm (0.12 in)
Series42375
TradenameKK
ApplicationBoard-to-Board, Wire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingEach
Contact MaterialTin
Current Rating4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases22284115 42375-0256 0022284115

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

13,410 Can be Built
Build Time: 5 Days
13,410 can be built in 5 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes