Reference Only
0022182203
Headers & Wire Housings KK 100 PCB Assy Top 20 Ckt Gold
Datasheet
0022182203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket Assembly | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.35 mm (0.132 in) | |
| Series | 4455 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Contact Material | Gold | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 22182203 A-4455-CZ20A(565) 0022182203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 972 / Multiples: 972)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.07 | $5,900.04 | |
| $5.81 | $16,941.96 | |
| $5.75 | $33,534.00 | |
| $5.69 | $60,837.48 | |
| $5.63 | $142,281.36 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 20 CKT Tin

Molex
Headers & Wire Housings 20P HEADER 15U AU

Molex
Headers & Wire Housings 2.54MM BREAKAWAY Vertical 20 CKT Tin

Molex
Headers & Wire Housings 2.54MM BREAKAWAY Vertical 20 CKT Tin

Molex
Headers & Wire Housings 20P HEADER
Sign in to add projects and notes