Reference Only
0022172032
Headers & Wire Housings KK 100 PCB Assy Btm 03 Ckt Gold
Datasheet
0022172032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket Assembly | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Bottom Entry | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.35 mm (0.132 in) | |
| Series | 4455 | |
| Tradename | KK | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Contact Material | Gold | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 22172032 A-4455-BH03D(565) 0022172032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,709 / Multiples: 2,709)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $2,600.64 | |
| $0.91 | $7,395.57 | |
| $0.87 | $18,854.64 | |
| $0.86 | $34,946.10 | |
| $0.85 | $85,198.05 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK

Headers & Wire Housings 3CKT STRAIGHT HEADER

Headers & Wire Housings 3P VERT HEADER Sn

Headers & Wire Housings VERT PCB HDR 3P TIN PLATING

Molex
Headers & Wire Housings R/A PCB HDR 3P GOLD FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 2P TIN PLATING

Molex
Headers & Wire Housings VERT PCB HDR 6P TIN PLATING

Headers & Wire Housings VERT PCB HDR 3P GOLD PLATING
Sign in to add projects and notes