Reference Only
0022051052
Headers & Wire Housings Mini-Latch / KK Wire-to-Board Header, R/A, w/ Friction Ramp, 5 Pos., Tin (Sn) Pltg, Natural
Datasheet
0022051052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Type | Locking | |
| Pitch | 2.5 mm (0.098 in) | |
| Series | 5046 | |
| Packaging | Bulk | |
| Application | Wire-to-Board, Signal | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyamide (PA) | |
| Mating Post Length | 7.5 mm (0.295 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 5 Position | |
| Number of Rows | 1 Row | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 3.4 mm (0.134 in) | |
| Termination Style | Solder Pin | |
| Tradename | Mini-Latch/KK | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22051052 5046-05A 0022051052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
89In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.681 | $5.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire and Wire-to-Board Recept. Housing, w/ Guide Rails, 4 Pos.

Headers & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire and Wire-to-Board Recept. Housing, w/ Guide Rails, 5 Pos.

Molex
Headers & Wire Housings 2.5mm Pit. KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 5 Pos.

Molex
Headers & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire and Wire-to-Board Recept. Housing, w/ Guide Rails, 6 Pos.

Molex
Headers & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire and Wire-to-Board Recept. Housing, w/ Guide Rails, 3 Pos.
Sign in to add projects and notes