Reference Only
0022041031
Headers & Wire Housings 2.5 KK HDR VERT 3P friction ramp
Datasheet
0022041031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 7.5 mm (0.295 in) | |
| Termination Post Length | 3.4 mm (0.134 in) | |
| Series | 5045 | |
| Tradename | Mini-Latch/KK | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22041031 5045-03A 0022041031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.421 | $8,420.00 | |
| $0.417 | $16,680.00 | |
| $0.413 | $41,300.00 | |
| $0.409 | $81,800.00 | |
| $0.405 | $202,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
55,900 available now at ttieurope.com
Associated Parts

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Headers & Wire Housings .098 KK HOUSING

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Sign in to add projects and notes