Reference Only
0022022065
Headers & Wire Housings PCB RECPT 6P W/HOOKS TOP ENTRY
Datasheet
0022022065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.35 mm (0.132 in) | |
| Series | 4455 | |
| Tradename | KK | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 22022065 A-4455-CZ06A(P909) 0022022065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,646In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 189 / Multiples: 189)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $68.04 | |
| $0.324 | $428.65 | |
| $0.318 | $841.42 | |
| $0.314 | $1,246.26 | |
| $0.307 | $2,843.12 | |
| $0.303 | $6,413.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 6P GOLD FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 6P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 6P TIN PLATING

Headers & Wire Housings BREAKAWAY HDR VERT 6

Headers & Wire Housings 6P VERT HEADER Sn

Headers & Wire Housings 2.54MM BREAKAWAY RA 6 CKT Gold

Headers & Wire Housings 6CKT VERT HDR

Headers & Wire Housings R/A PCB HDR 6P TIN PLATING
Sign in to add projects and notes