Reference Only
0022013157
Headers & Wire Housings 15 CRT HOUSING
Datasheet
0022013157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 15 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Bulk | |
| Contact Type | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22013157 2695-15RP 0022013157 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,100In Stock
30,000 expected on from 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.175 | $8.75 | |
| $0.174 | $17.40 | |
| $0.172 | $43.00 | |
| $0.17 | $85.00 | |
| $0.169 | $169.00 | |
| $0.141 | $423.00 | |
| $0.137 | $822.00 | |
| $0.134 | $1,407.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 15 CKT R/A HEADER

Molex
Headers & Wire Housings 15C RA HEADER

Molex
Headers & Wire Housings 15CKT RA HDR

Molex
Headers & Wire Housings 15P VERT HEADER Sn

Molex
Headers & Wire Housings 100 KK Bkwy Hdr Str wy Hdr Str Tin 15Ckt

Headers & Wire Housings 15C HEADER

Molex
Headers & Wire Housings 15 CKT HEADER
My Notes
Sign into see notes.