Reference Only
0022013127
Headers & Wire Housings HSG 12P W/RAMP/RIBS
Datasheet
0022013127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22013127 2695-12RP 0022013127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
44,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.351 | $35.10 | |
| $0.326 | $163.00 | |
| $0.309 | $309.00 | |
| $0.27 | $702.00 | |
| $0.268 | $1,072.00 | |
| $0.251 | $1,506.00 | |
| $0.249 | $2,564.70 | |
| $0.22 | $3,520.00 |
Need more?
Associated Parts

Headers & Wire Housings VERT PCB HDR 12P TIN FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 12 GOLD FRICTION LOCK

Headers & Wire Housings BKWY HDR R/A 12P tin

Headers & Wire Housings VERT PCB HDR 12P TIN PLATING

Molex
Headers & Wire Housings 12CKT VERT HDR

Molex
Headers & Wire Housings KK 100 Hdr Assy Bkwy Assy Bkwy 12 Ckt Tin

Molex
Headers & Wire Housings R/A PCB HDR 12P TIN FRICTION LOCK

Molex
Headers & Wire Housings 2.54MM BREAKAWAY Vertical 12 CKT Gold

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 12 CKT Tin

Molex
Headers & Wire Housings 12P BRKAWAY HEADER RA SMT COMPATIBLE AU
Sign in to add projects and notes