Reference Only
0022013107
Headers & Wire Housings HSG 10P W/RAMP/RIBS
Datasheet
0022013107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Bulk | |
| Contact Type | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22013107 2695-10RP 0022013107 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
64,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.161 | $8.05 | |
| $0.159 | $15.90 | |
| $0.158 | $39.50 | |
| $0.156 | $78.00 | |
| $0.14 | $126.00 | |
| $0.139 | $319.70 | |
| $0.123 | $2,214.00 | |
| $0.122 | $4,392.00 |
Need more?
Associated Parts

Headers & Wire Housings VERT PCB HDR 10 GOLD FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 10P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 10P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 10P GOLD PLATING

Headers & Wire Housings RA SMT B/A HDR 10P

Headers & Wire Housings HEADER 10P

Molex
Headers & Wire Housings BKWY HDR STR 10P 15AU

Molex
Headers & Wire Housings 10P VERT HEADER Sn

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 10 CKT Tin

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 10 CKT Gold
My Notes
Sign into see notes.