Reference Only
0022013077
Headers & Wire Housings HSG 7P W/RAMP/RIBS
Datasheet
0022013077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 7 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22013077 2695-07RP 0022013077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
45,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.111 | $11.10 | |
| $0.099 | $49.50 | |
| $0.076 | $380.00 | |
| $0.064 | $640.00 | |
| $0.058 | $1,160.00 | |
| $0.057 | $2,850.00 | |
| $0.057 | $5,700.00 | |
| $0.056 | $14,000.00 |
Need more?
Associated Parts

Headers & Wire Housings VERT PCB HDR 7P TIN FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 7P GOLD FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 7P TIN FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 7P TIN PLATING

Headers & Wire Housings R/A BREAKAWAY HDR 7P tin

Molex
Headers & Wire Housings 7P VERT HEADER Sn

Molex
Headers & Wire Housings BKWY HDR STR 7P 15AU

Headers & Wire Housings 7C F/L HEADER

Molex
Headers & Wire Housings RA FRICTION LK HDR 7

Molex
Headers & Wire Housings 7P HEADER
Sign in to add projects and notes