Reference Only
0022013067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Datasheet
0022013067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Bulk | |
| Contact Type | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22013067 2695-06RP 22-01-3067-PB 0022013067 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
18,750In Stock
50,000 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.099 | $14.85 |
Need more?
Associated Parts

Headers & Wire Housings VERT PCB HDR 6P TIN FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 6P TIN PLATING

Headers & Wire Housings VERT PCB HDR 6P GOLD FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 6P TIN FRICTION LOCK

Headers & Wire Housings STRT LOCKING HEADER

Molex
Headers & Wire Housings R/A PCB HDR 6P GOLD FRICTION LOCK

Molex
Headers & Wire Housings BREAKAWAY HDR VERT 6

Headers & Wire Housings 6C HEADER

Molex
Headers & Wire Housings 6 CKT R/A F/L HDR

Molex
Headers & Wire Housings R/A PCB HDR 6P TIN PLATING
My Notes
Sign into see notes.