Reference Only
0022013057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Datasheet
0022013057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Each | |
| Contact Type | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22013057 2695-05RP 0022013057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
24,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $14.00 | |
| $0.058 | $58.00 | |
| $0.045 | $90.00 | |
| $0.0397 | $198.50 | |
| $0.0393 | $393.00 | |
| $0.0388 | $776.00 | |
| $0.0383 | $1,915.00 | |
| $0.0378 | $3,780.00 |
Need more?
Associated Parts

Headers & Wire Housings VERT PCB HDR 5P GOLD FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 5P TIN FRICTION LOCK

Headers & Wire Housings 6410 5X1 HEADER

Molex
Headers & Wire Housings R/A PCB HDR 5P GOLD FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 5P TIN FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 5P TIN PLATING

Headers & Wire Housings 5P VERT WIRE-BD HDR W/FRICTION LCK AU

Molex
Headers & Wire Housings BKWY HDR STR 5P tin

Headers & Wire Housings VERT PCB HDR 5P GOLD PLATING

Molex
Headers & Wire Housings R/A PCB HDR 5P TIN PLATING
My Notes
Sign into see notes.