Reference Only
0022012157
Headers & Wire Housings 15P HOUSING W/RAMP
Datasheet
0022012157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 15 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22012157 2695-15R 0022012157 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.336 | $16.80 | |
| $0.333 | $33.30 | |
| $0.274 | $68.50 | |
| $0.271 | $135.50 | |
| $0.269 | $269.00 | |
| $0.266 | $1,596.00 | |
| $0.24 | $2,880.00 | |
| $0.238 | $7,140.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 15 CKT R/A HEADER

Molex
Headers & Wire Housings 15C RA HEADER

Molex
Headers & Wire Housings 15CKT RA HDR

Molex
Headers & Wire Housings 15P VERT HEADER Sn

Molex
Headers & Wire Housings 100 KK Bkwy Hdr Str wy Hdr Str Tin 15Ckt

Molex
Headers & Wire Housings 15C HEADER

Molex
Headers & Wire Housings 15 CKT HEADER
Sign in to add projects and notes