Reference Only
0022012121
Headers & Wire Housings 12 CRT TERM HOUSING
Datasheet
0022012121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22012121 2695-12 0022012121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
15,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.336 | $5.04 | |
| $0.325 | $8.12 | |
| $0.318 | $15.90 | |
| $0.311 | $31.10 | |
| $0.302 | $75.50 | |
| $0.298 | $149.00 | |
| $0.284 | $284.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings VERT PCB HDR 12P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 12 GOLD FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 12P TIN PLATING

Molex
Headers & Wire Housings 12CKT VERT HDR

Molex
Headers & Wire Housings BKWY HDR R/A 12P tin

Molex
Headers & Wire Housings 2.54MM BREAKAWAY Vertical 12 CKT Gold

Molex
Headers & Wire Housings KK 100 Hdr Assy Bkwy Assy Bkwy 12 Ckt Tin

Molex
Headers & Wire Housings R/A PCB HDR 12P TIN FRICTION LOCK

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 12 CKT Tin

Molex
Headers & Wire Housings 12P BRKAWAY HEADER RA SMT COMPATIBLE AU
Sign in to add projects and notes