Reference Only
0019092158
Pin & Socket Connectors PNL MNT PLUG 15P
Datasheet
0019092158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Pitch | 6.7 mm | |
| Housing Material | Nylon | |
| Current Rating | 6 A | |
| Series | 3191 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Compliance | UL; CSA | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 19092158 3191-15P 0019092158 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,623In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.548 | $5.48 | |
| $0.517 | $258.50 | |
| $0.511 | $511.00 | |
| $0.506 | $1,113.20 | |
| $0.501 | $2,204.40 | |
| $0.459 | $5,508.00 | |
| $0.453 | $13,590.00 | |
| $0.447 | $26,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pin & Socket Connectors 15P RECEPTACLE
Sign in to add projects and notes