Reference Only
0019092122
Pin & Socket Connectors 2.36mm Diameter, .093" Pin and Socket Plug Housing w/ Positive Latch, 12 Pos., 3 Rows, Panel Mount
Datasheet
0019092122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Pitch | 6.3 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 7.5 A | |
| Series | 1991 | |
| Packaging | Each | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 19092122 1991-12P2 0019092122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.74 | $1,044.00 | |
| $1.52 | $1,824.00 | |
| $1.48 | $4,440.00 | |
| $1.39 | $8,340.00 | |
| $1.30 | $19,500.00 |
Need more?
Sign in to add projects and notes