Reference Only
0019092098
Pin & Socket Connectors 2.36MM PLUG W/LTCH 9P PANEL MOUNT
Datasheet
0019092098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Pitch | 6.7 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 8 A | |
| Series | 3191 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Compliance | UL; CSA | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 19092098 3191-9P 0019092098 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
930In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.606 | $6.06 | |
| $0.60 | $30.00 | |
| $0.594 | $59.40 | |
| $0.566 | $283.00 | |
| $0.561 | $448.80 | |
| $0.555 | $888.00 | |
| $0.55 | $1,430.00 | |
| $0.544 | $2,176.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 9C POWER ASG W/LOCK

Molex
Pin & Socket Connectors 9 CIRCUIT HOUSING

Molex
Pin & Socket Connectors NYLON RECEPTACLE 9P
Sign in to add projects and notes