Reference Only
0019091039
Pin & Socket Connectors 3 POSITION RECPT
Datasheet
0019091039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.7 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 11 A | |
| Series | 3191 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 19091039 3191-3R1 0019091039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
787,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.181 | $18.10 | |
| $0.179 | $89.50 | |
| $0.176 | $1,320.00 | |
| $0.173 | $2,854.50 | |
| $0.17 | $6,885.00 | |
| $0.168 | $13,608.00 | |
| $0.165 | $33,165.00 | |
| $0.162 | $65,124.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 3P HEADER PCB VERT

Molex
Pin & Socket Connectors PLUG W/POS LTCH 3CKT W/O PANEL MNT 2.36M

Molex
Pin & Socket Connectors PLUG W/POS LTCH 3P

Molex
Pin & Socket Connectors 3P PANEL MNT PLUG

Molex
Pin & Socket Connectors STDR .093" PLG 03P 94V-0
Sign in to add projects and notes