Reference Only
0019091029
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, 2 Pos.
Datasheet
0019091029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.7 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 12 A | |
| Series | 3191 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 19091029 3191-2R1 19-09-1029-PB 0019091029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.439 | $5.26 | |
| $0.371 | $9.27 | |
| $0.366 | $18.30 | |
| $0.353 | $35.30 | |
| $0.30 | $300.00 | |
| $0.296 | $444.00 | |
| $0.281 | $702.50 | |
| $0.231 | $34,650.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Vert., Solid Pin Style, w/ Beveled Plastic Peg, 2 Pos.

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-0, w/ Panel Mount, 2 Pos.

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 2 Pos.

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-0, w/out Panel Mount 2 Pos.

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 2 Pos.
Sign in to add projects and notes