Reference Only
0019091026
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-0, 2 Pos.
Datasheet
0019091026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.7 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 12 A | |
| Series | 3191 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 19091026 3191-2R1-201 0019091026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
2,200In Stock
50,000 expected on from 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.32 | $16.00 | |
| $0.317 | $31.70 | |
| $0.308 | $585.20 | |
| $0.305 | $1,159.00 | |
| $0.302 | $2,718.00 | |
| $0.299 | $5,980.00 | |
| $0.296 | $14,800.00 | |
| $0.293 | $29,300.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 2 Pos.

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Vert., Solid Pin Style, w/ Beveled Plastic Peg, 2 Pos.

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-0, w/ Panel Mount, 2 Pos.

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 2 Pos.

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-0, w/out Panel Mount 2 Pos.
Sign in to add projects and notes