Reference Only
0019091019
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, 1 Circuit
Datasheet
0019091019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 12 A | |
| Series | 3191 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 19091019 3191-1R1 0019091019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
21,370In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.244 | $5.12 | |
| $0.203 | $203.00 | |
| $0.201 | $361.80 | |
| $0.199 | $696.50 | |
| $0.191 | $1,317.90 | |
| $0.189 | $3,402.00 | |
| $0.187 | $7,854.00 | |
| $0.185 | $18,870.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 1 Circuit

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-0, 1 Circuit

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 1 Circuit
Sign in to add projects and notes