Reference Only
0019091016
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-0, 1 Circuit
Datasheet
0019091016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 12 A | |
| Series | 3191 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 19091016 3191-1R1-201 0019091016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.144 | $2,592.00 | |
| $0.142 | $5,964.00 | |
| $0.14 | $14,280.00 | |
| $0.137 | $27,948.00 | |
| $0.134 | $67,536.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 1 Circuit

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-0, 1 Circuit

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 1 Circuit
Sign in to add projects and notes