Reference Only
0016020086
Headers & Wire Housings SL Crimp Terminal, Series 70058, Female, 24-22 AWG, w/ Tin (Sn) Plated Contact, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 70058 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 24 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Housing Gender | Female | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 16020086 70058-0022 0016020086 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500,000In Stock
720,000 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0292 | $584.00 | |
| $0.0288 | $1,152.00 | |
| $0.0284 | $1,704.00 | |
| $0.028 | $3,360.00 | |
| $0.0276 | $8,280.00 | |
| $0.0273 | $16,380.00 | |
| $0.0269 | $40,350.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for SL Crimp Terminals, 24-22 AWG and 36-32 AWG

Extraction, Removal & Insertion Tools Insertion Tool for 70021,70028, 70110, 71851 Terminals / Extraction Tool for 91821 Terminals

Bench Top Tools FineAdjust Applicator for SL Crimp Terminals, for 24-22 AWG Wire w/ Insulation Diameter 1.4-1.63mm
Sign in to add projects and notes