Reference Only
0016020074
Headers & Wire Housings SL Term Crp F Box 15 ox 15 SAu 32-36 Reel
Datasheet
0016020074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 70058 | |
| Tradename | SL | |
| Wire Gauge | 36 AWG to 32 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Housing Gender | Female | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 16020074 70058-0015 0016020074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $4,200.00 | |
| $0.063 | $7,560.00 | |
| $0.062 | $18,600.00 | |
| $0.062 | $37,200.00 | |
| $0.061 | $91,500.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool SL 22-24 & 32-36awg

Extraction, Removal & Insertion Tools INSERTION TOOL
Sign in to add projects and notes