Reference Only
0015979081
Headers & Wire Housings MINI-FIT TPA KEY FOR 8CKT
Datasheet
0015979081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Series | 30072 | |
| Tradename | Mini-Fit TPA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15979081 30072-08 0015979081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25,923In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 74 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $5.03 | |
| $0.066 | $297.00 | |
| $0.064 | $576.00 | |
| $0.062 | $1,240.00 | |
| $0.061 | $2,440.00 | |
| $0.059 | $5,900.00 | |
| $0.058 | $11,600.00 | |
| $0.056 | $28,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes