Reference Only
0015975081
Headers & Wire Housings MINI-FIT TPA 8CKT DR REC HSG W/2ND TERM RNT
Datasheet
0015975081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 8 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 30067 | |
| Tradename | Mini-Fit TPA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15975081 30067-08A2 0015975081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,730In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.605 | $6.05 | |
| $0.574 | $57.40 | |
| $0.567 | $85.05 | |
| $0.561 | $561.00 | |
| $0.554 | $1,052.60 | |
| $0.548 | $2,055.00 | |
| $0.541 | $4,328.00 | |
| $0.535 | $10,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings MINI-FIT TPA 8CKT DR VRT HDR W/MNT FLNG Au

Molex
Headers & Wire Housings MiniFit TPA RA Hdr Flg Gold 8Ckt

Molex
Headers & Wire Housings MF TPA 8P PLUG BLACK

Molex
Headers & Wire Housings A-30069-08A1 VO/DH 8Ckt
Sign in to add projects and notes