Reference Only
0015970071
Headers & Wire Housings Mini-Fit Conn. Pos. Assurance Key
Datasheet
0015970071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Series | 30071 | |
| Tradename | Mini-Fit TPA | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15970071 30071 0015970071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.15 | $7.50 | |
| $0.125 | $12.50 | |
| $0.096 | $96.00 | |
| $0.085 | $425.00 | |
| $0.066 | $660.00 | |
| $0.065 | $1,300.00 | |
| $0.065 | $2,600.00 | |
| $0.064 | $6,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes