Reference Only
0015913054
Headers & Wire Housings 5CKT SR RA WTB HDR LO PRO
Datasheet
0015913054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 70634 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 15913054 70634-0004 0015913054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 960 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $2,601.60 | |
| $2.50 | $7,200.00 | |
| $2.47 | $14,227.20 | |
| $2.43 | $25,660.80 | |
| $2.41 | $62,467.20 |
Need more?
Associated Parts

Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH

Headers & Wire Housings HSG 5P SINGLE ROW NON-POLARIZED

Headers & Wire Housings SL 5 CKT CRIMP HOUSI

Headers & Wire Housings 5 CKT CRIMP HOUSING

Headers & Wire Housings 5CKT CRIMP HOUSING
My Notes
Sign into see notes.