Reference Only
0015477616
Headers & Wire Housings 2.54mm Pit. C-Grid Header, TH, Dual Row, Vert., High Temperature, Shrouded, w/ Peg, 16 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg
Datasheet
0015477616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 70568 | |
| Packaging | Tube | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass, Phosphor Bronze | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mating Post Length | 8 mm (0.315 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Headers & Wire Housings | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Tradename | C-Grid | |
| Type | Shrouded | |
| Voltage Rating | 250 V | |
| Part # Aliases | 15477616 A-70568-0040 0015477616 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,766In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $6.42 | |
| $1.79 | $304.30 | |
| $1.55 | $1,413.60 | |
| $1.52 | $4,158.72 | |
| $1.50 | $20,520.00 | |
| $1.48 | $44,542.08 | |
| $1.45 | $109,098.00 | |
| $1.43 | $214,534.32 |
Need more?
Sign in to add projects and notes