Reference Only
0015388020
FFC & FPC Connectors SL FFC/FPC Opt G Fem 2CKT TIN 1=2
Datasheet
0015388020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Free Hanging | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm | |
| Termination Style | IDC | |
| Mounting Angle | Vertical | |
| Contact Plating | Tin | |
| Current Rating | 2 A | |
| Series | 70430 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | SL | |
| Voltage Rating | 250 V | |
| Part # Aliases | 15388020 70430-0141 0015388020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.67 | $5.36 | |
| $0.56 | $5.60 | |
| $0.431 | $107.75 | |
| $0.427 | $213.50 | |
| $0.392 | $823.20 | |
| $0.344 | $2,146.56 | |
| $0.341 | $6,383.52 | |
| $0.337 | $13,480.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings R/A HDR 2P low profile single

Molex
Headers & Wire Housings 2C HEADER Sn/Pb

Molex
Headers & Wire Housings BREAKAWAY HDR VERT 2

Molex
Headers & Wire Housings VERT HDR TRI-PEG 2P single row

Molex
Headers & Wire Housings BKWY HDR R/A 2P tin

Molex
Headers & Wire Housings HDR VT 1X02P .1" 295/120 15AU

Molex
Headers & Wire Housings R/A HEADER 2 PIN SINGLE ROW 30 AU

Molex
Headers & Wire Housings R/A HDR TRI-PEG 2P low profile

Molex
Headers & Wire Housings 2.54 WIRE/BOARD HDR Right Angle 2 CKT
Sign in to add projects and notes