Reference Only
0015311061
Headers & Wire Housings 6P HEADER 12A
Datasheet
0015311061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 6 Position | |
| Pitch | 4.8 mm (0.189 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.8 mm (0.189 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | 5025 | |
| Tradename | Mini-Fit | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15311061 5025-06P 0015311061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,630In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $5.25 | |
| $0.629 | $6.29 | |
| $0.492 | $1,230.00 | |
| $0.472 | $2,832.00 | |
| $0.447 | $5,364.00 | |
| $0.431 | $12,930.00 | |
| $0.424 | $25,440.00 | |
| $0.417 | $62,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings CLIKMATE PLUG HSG 6P SR BEIGE

Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 06P VT

Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 06P VT

Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 06P RA

Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 06P VT TH
Sign in to add projects and notes