Reference Only
0015311022
Headers & Wire Housings 4.80 RECPT HSG 2P
Datasheet
0015311022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 4.8 mm (0.189 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 5025 | |
| Tradename | Mini-Fit | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15311022 5025-02R1 0015311022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,670In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.265 | $5.03 | |
| $0.221 | $442.00 | |
| $0.213 | $1,278.00 | |
| $0.206 | $2,884.00 | |
| $0.204 | $7,140.00 | |
| $0.202 | $15,554.00 | |
| $0.20 | $30,800.00 | |
| $0.198 | $74,844.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings CLIKMATE PLUG HSG 2P SR BEIGE

Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 02P RA

Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 02P VT

Molex
Headers & Wire Housings .189 PLUG HSG 2P

Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 02P VT
Sign in to add projects and notes