Reference Only
0015247103
Headers & Wire Housings 2x5 Au 94V-0 VRT HDR
Datasheet
0015247103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 10 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 42385 | |
| Tradename | Mini-Fit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 9 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 15247103 42385-10B2 15-24-7103-PB 0015247103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
768In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.63 | $91.56 | |
| $7.36 | $441.60 | |
| $5.66 | $8,150.40 | |
| $5.59 | $16,099.20 | |
| $5.45 | $47,088.00 | |
| $5.39 | $108,662.40 | |
| $5.24 | $211,276.80 |
Need more?
Associated Parts

Molex
Headers & Wire Housings PLUG DUAL 10P NYLON mounting ears

Molex
Headers & Wire Housings PLUG DUAL ROW 10POS w/panel mount ears

Molex
Headers & Wire Housings 4.20MM MINI FIT SMC RA 10 CKT

Molex
Headers & Wire Housings Mini-Fit BMI Hdr 094PCB 10Ckt GOLD
Sign in to add projects and notes