Reference Only
0015247101
Headers & Wire Housings RECPT VERT HDR 10P DUAL ROW
Datasheet
0015247101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 10 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 42385 | |
| Tradename | Mini-Fit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 9 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 15247101 42385-10B1 0015247101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $14.16 | |
| $1.17 | $1,684.80 | |
| $1.16 | $3,340.80 | |
| $1.07 | $9,244.80 | |
| $1.06 | $21,369.60 | |
| $1.05 | $42,336.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings PLUG DUAL 10P NYLON mounting ears

Molex
Headers & Wire Housings PLUG DUAL ROW 10POS w/panel mount ears

Molex
Headers & Wire Housings 4.20MM MINI FIT SMC RA 10 CKT

Molex
Headers & Wire Housings Mini-Fit BMI Hdr 094PCB 10Ckt GOLD
My Notes
Sign into see notes.