Reference Only
0015247060
Headers & Wire Housings RECPT VERT HDR 6P DUAL ROW
Datasheet
0015247060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 42385 | |
| Tradename | Mini-Fit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 9 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 15247060 42385-06A1 0015247060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $22.60 |
Need more?
Associated Parts

Headers & Wire Housings R/A HDR DUAL ROW 6P

Headers & Wire Housings PLUG DUAL ROW 6POS w/panel mount ears

Headers & Wire Housings Mini-Fit BMI Verti Hdr Assy V-2 6Ckt

Headers & Wire Housings 4.20MM PLUG HSG 6P 2ROW W/PNL MT EARS

Headers & Wire Housings R/A HDR DUAL ROW 6P

Molex
Headers & Wire Housings 4.20MM MINI FIT SMC RA 6 CKT

Molex
Headers & Wire Housings 4.20MM MINI FIT SMC Vertical 6 CKT
My Notes
Sign into see notes.