Reference Only
0015246183
Headers & Wire Housings MF Jr BMI RtAn Hdr A ssy V0 SelGold 18Ckt
Datasheet
0015246183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 18 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | 42404 | |
| Tradename | Mini-Fit BMI | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 15246183 42404-18B5 0015246183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,120 / Multiples: 1,120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.62 | $7,414.40 | |
| $6.49 | $29,075.20 | |
| $6.33 | $63,806.40 | |
| $6.13 | $123,580.80 | |
| $6.07 | $305,928.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings 18 CKT RCPT HOUSING

Molex
Headers & Wire Housings 18 CKT RCPT HOUSING

Molex
Headers & Wire Housings RCPT HEADER 94V-0

Molex
Headers & Wire Housings 4.2MM 18CKT RECP HSG DR PNL MNT

Molex
Headers & Wire Housings MF BMI RECPT DR 18P W/PNL MNT EARS 94V2

Molex
Headers & Wire Housings MF BMI RECPT DR 18P W/PNL MNT EARS 94V0

Molex
Headers & Wire Housings RECPT VERT HDR 18P DUAL ROW

Molex
Headers & Wire Housings MINI-FIT BMI RCPT HE
Sign in to add projects and notes