Reference Only
0015246040
Headers & Wire Housings Mini-Fit BMI Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6, UL 94V-2, w/ Tin (Sn) Pltg
Datasheet
0015246040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 42404 | |
| Tradename | Mini-Fit BMI | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 15246040 A-42404-04A1 0015246040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
6,094In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $27.72 | |
| $1.05 | $924.00 | |
| $0.97 | $3,414.40 | |
| $0.90 | $9,504.00 | |
| $0.89 | $18,796.80 | |
| $0.88 | $37,171.20 | |
| $0.87 | $88,809.60 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Black

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Housing, 4.2mm Pit., Dual Row w/ Panel Mount Ears, Nylon, UL 94V-2, 4 Pos.

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Housing, 4.2mm Pit., Dual Row w/ Panel Mount Ears, Nylon, UL 94V-0, 4 Pos.

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Header, 4.2mm Pit., Dual Row, Vert., w/ Snap-In Plastic Pegs, Brass Terminal, Matte Tin (Sn) Pltg, Nylon UL 94V-0, 4 Pos.

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Header, 4.2mm Pit., Dual Row, Vert., w/ Snap-In Plastic Pegs, Brass Terminal, Matte Tin (Sn) Pltg, Nylon UL 94V-2, 4 Pos.
Sign in to add projects and notes