Reference Only
0015060246
Headers & Wire Housings PLUG DUAL W/EARS 24 panel mount
Datasheet
0015060246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Positions | 24 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 4.2 mm (0.165 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Series | 42475 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | Mini-Fit BMI | |
| Type | Plug Housing | |
| Part # Aliases | 15060246 42475-2421 0015060246 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
192In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $5.61 | |
| $1.85 | $18.50 | |
| $1.83 | $915.00 | |
| $1.75 | $1,750.00 | |
| $1.57 | $3,140.00 | |
| $1.55 | $7,750.00 | |
| $1.53 | $15,300.00 | |
| $1.52 | $38,000.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 24 CKT RCPT HOUSING

Molex
Headers & Wire Housings 24 CKT RCPT HOUSING

Molex
Headers & Wire Housings MF BMI RECPT DR 24P W/PNL MNT EARS 94V2

Molex
Headers & Wire Housings MF BMI RECPT DR 24P W/PNL MNT EARS 94V0

Molex
Headers & Wire Housings 24CKT VERT RECEPT

Molex
Headers & Wire Housings RECPT VER HDR 24P DUAL ROW

Molex
Headers & Wire Housings RECPT VERT HDR 24P DUAL ROW
My Notes
Sign into see notes.