Reference Only
0015060146
Headers & Wire Housings 4.20MM PLUG HSG 14P 2ROW W/PNL MT EARS
Datasheet
0015060146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 14 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | 42475 | |
| Tradename | Mini-Fit BMI | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15060146 42475-1421 0015060146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,559In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $5.70 | |
| $1.02 | $10.20 | |
| $0.97 | $24.25 | |
| $0.94 | $47.00 | |
| $0.92 | $73.60 | |
| $0.81 | $132.84 | |
| $0.77 | $1,232.00 | |
| $0.75 | $2,250.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 14 CKT RCPT HOUSING

Molex
Headers & Wire Housings 14 DUAL ROW RCPT HSG

Molex
Headers & Wire Housings 2x7 Au 94V-0 VRT HDR

Molex
Headers & Wire Housings MF BMI RECPT DR 14P W/PNL MNT EARS 94V0

Molex
Headers & Wire Housings RECPT VERT HDR 14P DUAL ROW

Molex
Headers & Wire Housings RECPT VERT HDR 14P DUAL ROW

Molex
Headers & Wire Housings MF BMI RECPT DR 14P W/PNL MNT EARS 94V2
Sign in to add projects and notes