Reference Only
0015060066
Headers & Wire Housings 4.20MM PLUG HSG 6P 2ROW W/PNL MT EARS
Datasheet
0015060066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | 42475 | |
| Tradename | Mini-Fit BMI | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15060066 42475-0621 0015060066 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
496In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.398 | $5.17 | |
| $0.374 | $561.00 | |
| $0.369 | $848.70 | |
| $0.364 | $1,638.00 | |
| $0.335 | $4,020.00 | |
| $0.331 | $9,930.00 | |
| $0.326 | $19,560.00 | |
| $0.322 | $48,300.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 6 CKT RCPT HOUSING

Molex
Headers & Wire Housings 6 CKT RCPT HOUSING

Molex
Headers & Wire Housings RECPT VERT HDR 6P DUAL ROW

Molex
Headers & Wire Housings MF BMI RECPT DR 6P W/PNL MNT EARS 94V2

Molex
Headers & Wire Housings MF BMI RECPT DR 6P W/PNL MNT EARS 94V0
My Notes
Sign into see notes.