Reference Only
0015060065
Headers & Wire Housings PLUG DUAL ROW 6POS w/panel mount ears
Datasheet
0015060065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | 42475 | |
| Tradename | Mini-Fit BMI | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15060065 42475-0611 0015060065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $5.04 | |
| $0.312 | $78.00 | |
| $0.277 | $277.00 | |
| $0.267 | $587.40 | |
| $0.265 | $1,590.00 | |
| $0.257 | $3,084.00 | |
| $0.254 | $7,620.00 | |
| $0.252 | $15,120.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 6 CKT RCPT HOUSING

Molex
Headers & Wire Housings 6 CKT RCPT HOUSING

Molex
Headers & Wire Housings RECPT VERT HDR 6P DUAL ROW

Molex
Headers & Wire Housings MF BMI RECPT DR 6P W/PNL MNT EARS 94V2

Molex
Headers & Wire Housings MF BMI RECPT DR 6P W/PNL MNT EARS 94V0
My Notes
Sign into see notes.