Reference Only
0015060046
Headers & Wire Housings PLUG DUAL PM EARS 4
Datasheet
0015060046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | 42475 | |
| Tradename | Mini-Fit BMI | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15060046 42475-0421 15-06-0046-PB 0015060046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,975In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.504 | $12.60 | |
| $0.496 | $24.80 | |
| $0.489 | $48.90 | |
| $0.484 | $121.00 | |
| $0.479 | $239.50 | |
| $0.47 | $470.00 | |
| $0.456 | $912.00 | |
| $0.405 | $60,750.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 4 CKT RCPT HOUSING

Molex
Headers & Wire Housings 4 CKT RCPT HOUSING

Molex
Headers & Wire Housings RECPT VERT HDR 4P DUAL ROW

Molex
Headers & Wire Housings MF BMI RECPT DR 4P W/PNL MNT EARS 94V0

Molex
Headers & Wire Housings RECPT VERT HDR 4P DUAL ROW

Molex
Headers & Wire Housings MF BMI RECPT DR 4P W/PNL MNT EARS 94V2
Sign in to add projects and notes