Reference Only
0015040293
End of Life
Headers & Wire Housings POLARIZING INSERT WHITE V-0
Datasheet
0015040293 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Series | 40713 | |
| Tradename | MX-50 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15040293 40713-02 0015040293 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14,528In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 44 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.115 | $5.06 | |
| $0.098 | $5.09 | |
| $0.094 | $9.40 | |
| $0.083 | $20.75 | |
| $0.081 | $40.50 | |
| $0.075 | $187.50 | |
| $0.074 | $296.00 | |
| $0.072 | $576.00 |
Need more?
Sign in to add projects and notes