Reference Only
0014600072
Headers & Wire Housings CGrid SL IDT Opt G TIN 7Ckt
Datasheet
0014600072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 7 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 70400 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 24 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14600072 A-70400-0146 0014600072 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,800 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $1,530.00 | |
| $0.81 | $3,645.00 | |
| $0.78 | $8,424.00 | |
| $0.77 | $15,939.00 | |
| $0.77 | $38,808.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings HSG 7P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings 7P VERT HEADER Sn

Molex
Headers & Wire Housings R/A BREAKAWAY HDR 7P tin

Molex
Headers & Wire Housings BKWY HDR STR 7P 15AU

Molex
Headers & Wire Housings R/A HDR TRI-PEG 7P low profile

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 7 CKT Gold

Molex
Headers & Wire Housings 7CKT SR RA HDR

Molex
Headers & Wire Housings SL R/A Latch Hdr /Sp r /Split Pg Tin 7Ckt

Molex
Headers & Wire Housings R/A HDR 7P low profile single

Molex
Headers & Wire Housings 2.54 WIRE/BOARD HDR Right Angle 7 CKT
Sign in to add projects and notes