Reference Only
0014600054
Headers & Wire Housings CGrid SL IDT Opt G TIN 5Ckt
Datasheet
0014600054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 70400 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 26 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14600054 70400-0319 0014600054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,520 / Multiples: 2,520)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.733 | $1,847.16 | |
| $0.707 | $7,126.56 | |
| $0.70 | $14,112.00 | |
| $0.693 | $27,941.76 | |
| $0.686 | $69,148.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings R/A HDR 5P low profile single

Molex
Headers & Wire Housings HSG 5P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings R/A HDR TRI-PEG 5P low profile

Molex
Headers & Wire Housings BKWY HDR STR 5P tin

Molex
Headers & Wire Housings SL 5 CKT W-T-B SHROU

Molex
Headers & Wire Housings R/A HDR 5P low profile single

Molex
Headers & Wire Housings 2.54MM HDR RA 5P 052/120 SN

Molex
Headers & Wire Housings VERT HDR TRI-PEG 5P single row

Molex
Headers & Wire Housings R/A BREAKAWAY HDR 5P tin

Molex
Headers & Wire Housings 2.54MM SR RA 5P HDR AU L-PRO SHRD
Sign in to add projects and notes