Reference Only
0014600042
Headers & Wire Housings CGrid SL IDT Opt G TIN 4Ckt
Datasheet
0014600042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 70400 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 24 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14600042 A-70400-0143 0014600042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,074In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 53 / Multiples: 53)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $46.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings R/A HDR 4P low profile single

Molex
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings 4P VERT HEADER Sn

Molex
Headers & Wire Housings VERT HDR TRI-PEG 4P single row

Molex
Headers & Wire Housings R/A HEADER 4 PIN SINGLE ROW TIN

Molex
Headers & Wire Housings BREAKAWAY HDR VERT 4

Molex
Headers & Wire Housings 4P TRI-PEG HEADER

Molex
Headers & Wire Housings HSG 4P W/EARS SINGLE ROW

Molex
Headers & Wire Housings 2.54MM HDR VT 4P 295/120 SN

Molex
Headers & Wire Housings HEADER
Sign in to add projects and notes