Reference Only
0014563046
Headers & Wire Housings CGrid SL IDT Opt C 15 SAu 4Ckt
Datasheet
0014563046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 26 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14563046 A704000738 0014563046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3,180 / Multiples: 1,590)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $3,180.00 | |
| $0.94 | $8,967.60 | |
| $0.92 | $19,016.40 | |
| $0.91 | $37,619.40 | |
| $0.90 | $90,153.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings R/A HDR 4P low profile single

Molex
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings 4P VERT HEADER Sn

Molex
Headers & Wire Housings SL 4 CKT W-T-B SHROU

Molex
Headers & Wire Housings VERT HDR TRI-PEG 4P single row

Molex
Headers & Wire Housings R/A HEADER 4 PIN SINGLE ROW TIN

Molex
Headers & Wire Housings BREAKAWAY HDR VERT 4

Molex
Headers & Wire Housings 4P TRI-PEG HEADER

Molex
Headers & Wire Housings SL Vrt Latch Hdr /Sp r /Split Pg Tin 4Ckt

Molex
Headers & Wire Housings HSG 4P W/EARS SINGLE ROW
Sign in to add projects and notes