Reference Only
0014562108
Headers & Wire Housings CGrid SL IDT Opt G 30 SAu 10Ckt
Datasheet
0014562108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 24 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14562108 704001199 0014562108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,260 / Multiples: 1,260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $3,339.00 | |
| $2.55 | $12,852.00 | |
| $2.51 | $25,300.80 | |
| $2.47 | $49,795.20 | |
| $2.44 | $122,976.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings R/A HDR 10P low profile single

Molex
Headers & Wire Housings W-T-W CONN SNGL 10P

Molex
Headers & Wire Housings SL WtW Conn SR W/Mtg R W/MtgE Opt B 10Ck

Molex
Headers & Wire Housings BKWY HDR STR 10P 15AU

Molex
Headers & Wire Housings 10P VERT HEADER Sn

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 10 CKT Tin

Molex
Headers & Wire Housings RA SMT B/A HDR 10P

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 10 CKT Gold

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 10 CKT Gold

Molex
Headers & Wire Housings 10P TRI-PEG HEADER
My Notes
Sign into see notes.