Reference Only
0014562082
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 8Ckt
Datasheet
0014562082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 24 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14562082 A-70400-0672 0014562082 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 26 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $67.34 | |
| $2.52 | $131.04 | |
| $2.46 | $255.84 | |
| $2.32 | $603.20 | |
| $2.21 | $1,149.20 | |
| $1.86 | $1,450.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings R/A HDR 8P low profile single

Molex
Headers & Wire Housings HSG 8P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings HDR R/A SMT 8P .120" pocket

Molex
Headers & Wire Housings R/A HDR TRI-PEG 8P low profile

Molex
Headers & Wire Housings VERT HDR TRI-PEG 8P single row

Molex
Headers & Wire Housings 8P VERT HEADER Sn

Molex
Headers & Wire Housings 2.54MM HDR 8 CKT Right Angle

Molex
Headers & Wire Housings VERT HDR TRI-PEG 8P SINGLE ROW 30 AU

Molex
Headers & Wire Housings BREAKAWAY HDR VERT 8

Molex
Headers & Wire Housings R/A BREAKAWAY HDR 8P tin
Sign in to add projects and notes