Reference Only
0011185465
Punches & Dies CONDUCTOR PUNCH
Datasheet
0011185465 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2236, 11-18-3203, 11-18-3228 | |
| Description/Function | Punch, conductor | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | 207126 | |
| Subcategory | Tools | |
| Tradename | Imperium | |
| Part # Aliases | 11185465 60803E101 0011185465 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.13 | $187.13 | |
| $158.16 | $316.32 | |
| $156.07 | $624.28 | |
| $151.08 | $906.48 | |
| $143.12 | $1,717.44 | |
| $141.70 | $2,550.60 | |
| $140.30 | $6,734.40 | |
| $138.91 | $13,335.36 |
Need more?
Sign in to add projects and notes